-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male/Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1157
|
Newark | Conn Plug .093 2 Ckt W/O Ears Rohs Compliant: Yes |Molex 50-36-1686 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11562 |
|
$0.0800 / $0.0870 | Buy Now |
DISTI #
538-50-36-1686
|
Mouser Electronics | Pin & Socket Connectors Conn Plug .093 2 ckt w/ ears RoHS: Compliant | 2275 |
|
$0.0710 / $0.1900 | Buy Now |
|
Onlinecomponents.com | 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Glow Wire Compatible RoHS: Compliant | 0 |
|
$0.0700 / $0.0940 | Buy Now |
DISTI #
50-36-1686
|
TTI | Pin & Socket Connectors Conn Plug .093 2 ckt w/ ears RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.0680 | Buy Now |
DISTI #
MOL50-36-1686
|
Interstate Connecting Components | Conn Plug .093 2 ckt w/ e | 5464 |
|
$0.0681 / $0.0726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-36-1686
Molex
Buy Now
Datasheet
|
Compare Parts:
50-36-1686
Molex
Rectangular Power Connector, 2 Contact(s), Male/Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.29 inch | |
Body Depth | 1.03 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE/FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Insulator Color | NATURAL | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |