50-36-1713
Molex
Description: Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT

Overview of 50-36-1713 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1713AUJZ-1.0-R7 Analog Devices 300mA CMOS Low-Dropout Regular
ADP1713AUJZ-3.3-R7 Analog Devices 300mA CMOS Low-Dropout Regular
ADP1713AUJZ-3.0-R7 Analog Devices 300mA CMOS Low-Dropput Regulat

Price & Stock for 50-36-1713 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # MOL50-36-1713
Heilind Electronics MINIFITJRRECEPTACLE DR 8CKT G OW WIRE Americas - 35 in Stock
  • 1 $0.3638
  • 47 $0.3638
$0.3638 Buy Now
DISTI # MOL50-36-1713
Interstate Connecting Components MINIFITJRRECEPTACLE DR 8CKT G OW WIRE 11
  • 1 $0.3638
  • 47 $0.3638
$0.3638 Buy Now

CAD Models for 50-36-1713 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 50-36-1713 by Molex

50-36-1713
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT JR, POLARIZED
Body Breadth
0.46 inch
Body Depth
0.77 inch
Body Length
0.709 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P8
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
2200VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
14.6784 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
CSA, UL
Termination Type
CRIMP
Total Number of Contacts
8
UL Flammability Code
94V-0
Withdrawl Force-Min
.5004 N
Want to compare parts?
  1. 50-36-1713
    Molex
    Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for 50-36-1713

This table gives cross-reference parts and alternative options found for 50-36-1713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-36-1713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5557-08R-400 Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle Molex 50-36-1713 vs 5557-08R-400
5557-08R-BL Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle Molex 50-36-1713 vs 5557-08R-BL
39-03-9082 Power Connector, Molex 50-36-1713 vs 39-03-9082
0039012080 Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT Molex 50-36-1713 vs 0039012080
39-01-3085 Power Connector, Molex 50-36-1713 vs 39-01-3085

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50-36-1713 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50-36-1713 by Molex

Select Manufacturer
Which Manufacturer of 50-36-1713 would you like to use for your alert(s)?
  • Please alert me when 50-36-1713 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50-36-1713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50-36-1713 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50-36-1713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50-36-1713.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50-36-1713 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: