-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit Jr.™ Plug Housing, Dual Row, with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 6 Circuits, Glow Wire Compatible RoHS: Compliant |
25329 Partner Stock |
|
$0.1534 / $0.2641 | Buy Now |
DISTI #
4239753
|
Farnell | CONNECTOR HOUSING, PL, 6POS, 4.2MM RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 12750 |
|
$0.2086 | Buy Now |
|
Master Electronics | 4.20mm Pitch Mini-Fit Jr.™ Plug Housing, Dual Row, with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 6 Circuits, Glow Wire Compatible RoHS: Compliant |
25329 Partner Stock |
|
$0.1534 / $0.2641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-36-1736
Molex
Buy Now
Datasheet
|
Compare Parts:
50-36-1736
Molex
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 50-36-1736. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-36-1736, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5559-06P3-210 | Rectangular Power Connector | Molex | 50-36-1736 vs 5559-06P3-210 |
5559-06P2-210 | Rectangular Power Connector | Molex | 50-36-1736 vs 5559-06P2-210 |