-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5073ACPZ-R7 | Analog Devices | 1.2A DC-DC Switching Inverting | |
ADIS16507-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS | |
ADIS16507-3BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1788
|
Newark | Wire-Board Conn, Receptacle, 7Pos, 2.5Mm, Product Range:Mini-Spox 5264, Gender:Receptacle, No. Of Positions:7Positions, Pitch Spacing:2.5Mm, For Use With:5263 Crimp Terminal, Connector Type:Wire To Board, Contact Termination:Crimp Rohs Compliant: Yes |Molex 50-37-5073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 530 |
|
$0.0850 | Buy Now |
DISTI #
57H1788
|
Avnet Americas | Conn Housing RCP 7 POS 2.5mm Crimp ST Bag - Bulk (Alt: 57H1788) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 530 Partner Stock |
|
$0.0940 / $0.1590 | Buy Now |
DISTI #
0050375073
|
Avnet Americas | Conn Housing RCP 7 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0050375073) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0682 | Buy Now |
DISTI #
538-50-37-5073
|
Mouser Electronics | Headers & Wire Housings 7P SPOX HOUSING RoHS: Compliant | 14296 |
|
$0.0680 / $0.1500 | Buy Now |
|
Bisco Industries | 31 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
48739 Partner Stock |
|
$0.0714 / $0.0816 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 7 Contacts, 0.098 Pitch | 4207 |
|
$0.0771 / $0.1779 | Buy Now |
DISTI #
50-37-5073
|
TTI | Headers & Wire Housings 7P SPOX HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 46 Package Multiple: 1 Container: Bulk |
Americas - 17746 In Stock |
|
$0.0700 / $0.1110 | Buy Now |
DISTI #
MX-5264-07
|
TME | Connector: wire-board, plug, female, Mini-SPOX, 2.5mm, PIN: 7, 250V Min Qty: 1 | 1371 |
|
$0.1020 / $0.1680 | Buy Now |
DISTI #
MOL50-37-5073
|
Interstate Connecting Components | 2.5MM LOW PROFILE HOUSING 526407 | 41403300 On Order |
|
$0.0805 / $0.1017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-37-5073
Molex
Buy Now
Datasheet
|
Compare Parts:
50-37-5073
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, COMPATIBLE CONTACTS: 08-70-1039; 08-70-1040, LOW PROFILE, SHROUDED | |
Body Breadth | 0.217 inch | |
Body Depth | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 50-37-5073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-37-5073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-44-6074 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Orange Insulator, Plug, ROHS COMPLIANT | Molex | 50-37-5073 vs 22-44-6074 |
22-44-6072 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Red Insulator, Plug, ROHS COMPLIANT | Molex | 50-37-5073 vs 22-44-6072 |
22-43-3070 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, White Insulator, Plug, ROHS COMPLIANT | Molex | 50-37-5073 vs 22-43-3070 |