-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050375093
|
Avnet Americas | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050375093) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 | Buy Now |
DISTI #
01AH1320
|
Avnet Americas | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH1320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$0.1860 / $0.3290 | Buy Now |
DISTI #
538-50-37-5093
|
Mouser Electronics | Headers & Wire Housings 2.50 SPOX HSG 9P friction lock RoHS: Compliant | 9950 |
|
$0.0870 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
1228 Partner Stock |
|
$0.0960 / $0.1310 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 9 Contacts, Socket, 0.098 Pitch, Crimp Terminal, Guide Slot | 3027 |
|
$0.0849 / $0.1959 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 9 Contacts, Socket, 0.098 Pitch, Crimp Terminal, Guide Slot | 400 |
|
$0.1470 / $0.4900 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 9 Contacts, Socket, 0.098 Pitch, Crimp Terminal, Guide Slot | 398 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 9 Contacts, Socket, 0.098 Pitch, Crimp Terminal, Guide Slot | 64 |
|
$0.5790 / $0.9650 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 9 Contacts, Socket, 0.098 Pitch, Crimp Terminal, Guide Slot | 20 |
|
$1.2000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-37-5093
Molex
Buy Now
Datasheet
|
Compare Parts:
50-37-5093
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, COMPATIBLE CONTACTS: 08-70-1039; 08-70-1040, LOW PROFILE, SHROUDED | |
Body Breadth | 0.185 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.0008 N |