-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1823
|
Newark | Connector, Rcpt, 7Pos, 1Row, 2.54Mm, Product Range:Sl 70066 Series, Gender:Receptacle, No. Of Positions:7Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Series Female Crimp Terminals, Body Material:Pbt Polyester Rohs Compliant: Yes |Molex 50-57-9007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7357 |
|
$0.1720 | Buy Now |
DISTI #
28AC9847
|
Newark | Sl Crp Hsg A Sr Np 7Ckt Opt A Rohs Compliant: Yes |Molex 50-57-9007 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 | Buy Now |
DISTI #
0050579007
|
Avnet Americas | Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579007) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2505 | Buy Now |
DISTI #
57H1823
|
Avnet Americas | Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H1823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 7357 Partner Stock |
|
$0.2800 | Buy Now |
DISTI #
538-50-57-9007
|
Mouser Electronics | Headers & Wire Housings HSG 7P SINGLE ROW NON-POLARIZED RoHS: Compliant | 2448 |
|
$0.1840 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
1568 Partner Stock |
|
$0.1863 / $0.2175 | Buy Now |
|
Quest Components | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 176 |
|
$0.3243 / $1.0810 | Buy Now |
|
Quest Components | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 40 |
|
$0.8259 / $1.3765 | Buy Now |
DISTI #
50-57-9007
|
TTI | Headers & Wire Housings HSG 7P SINGLE ROW NON-POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 6240 In Stock |
|
$0.2060 / $0.3520 | Buy Now |
DISTI #
0050579007
|
Avnet Americas | Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579007) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9007
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9007
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0083; 16-02-1111; 16-02-1113; 16-02-1124 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-57-9007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65486-007LF | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 50-57-9007 vs 65486-007LF |
87439-0700 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 50-57-9007 vs 87439-0700 |
14-56-2072 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 50-57-9007 vs 14-56-2072 |
35155-0700 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 50-57-9007 vs 35155-0700 |
22-01-1072 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 50-57-9007 vs 22-01-1072 |
DF3-7S-2C(10) | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | 50-57-9007 vs DF3-7S-2C(10) |
DF3-7S-2C(16) | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | 50-57-9007 vs DF3-7S-2C(16) |
51163-0700 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 50-57-9007 vs 51163-0700 |