50-57-9302
Description: Board Connector, 2 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,

Overview of 50-57-9302 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4930-2YCPZ-RL Analog Devices UltraLow Noise Driver for Low
ADA4930-2YCPZ-R2 Analog Devices UltraLow Noise Driver for Low
ADA4930-2YCPZ-R7 Analog Devices UltraLow Noise Driver for Low

Price & Stock for 50-57-9302 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57H1868
Newark Connector, Rcpt, 2Pos, 1Row, 2.54Mm, Product Range:Sl 70066, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, For Use With:70021, 70058, 71851 Crimp Terminals, Connector Type:Plug & Socket Housing Rohs Compliant: Yes |Molex 50-57-9302 (Alternate Part Number: 800753578050 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $0.1520
$0.1520 Buy Now
DISTI # 0050579302
Avnet Americas Conn Housing RCP 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579302) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.1104
$0.1104 Buy Now
DISTI # 538-50-57-9302
Mouser Electronics Headers & Wire Housings 2 CKT CRIMP HOUSING RoHS: Compliant 6649
  • 1 $0.2400
  • 10 $0.1940
  • 100 $0.1440
  • 500 $0.1430
  • 1,000 $0.1140
$0.1140 / $0.2400 Buy Now
Bisco Industries   13
Buy Now
Onlinecomponents.com Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant 14500 Partner Stock
  • 400 $0.1730
  • 2,200 $0.1490
  • 4,700 $0.1410
  • 9,800 $0.1350
  • 10,000 $0.1280
$0.1280 / $0.1730 Buy Now
Quest Components Header Connector, Cable Mount, Plug/Receptacleacle, 2 Contacts, 0.1 Pitch 1493
  • 1 $0.6850
  • 147 $0.3425
  • 585 $0.2740
$0.2740 / $0.6850 Buy Now
Quest Components Header Connector, Cable Mount, Plug/Receptacleacle, 2 Contacts, 0.1 Pitch 616
  • 1 $0.8925
  • 29 $0.4463
  • 135 $0.2678
$0.2678 / $0.8925 Buy Now
DISTI # 50-57-9302
TTI Headers & Wire Housings 2 CKT CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk Americas - 20280
In Stock
  • 30 $0.1920
  • 50 $0.1880
  • 100 $0.1430
  • 250 $0.1400
  • 500 $0.1360
  • 1,000 $0.1130
$0.1130 / $0.1920 Buy Now
DISTI # 50579302-MOL-0
TME Connector: wire-wire/PCB Min Qty: 261 14500
  • 261 $0.1449
  • 2,700 $0.1419
  • 5,300 $0.1389
  • 10,000 $0.1343
$0.1343 / $0.1449 Buy Now
Chip 1 Exchange INSTOCK 18850
RFQ
Master Electronics Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant 14500 Partner Stock
  • 400 $0.1730
  • 2,200 $0.1490
  • 4,700 $0.1410
  • 9,800 $0.1350
  • 10,000 $0.1280
$0.1280 / $0.1730 Buy Now

CAD Models for 50-57-9302 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 50-57-9302 by Molex

50-57-9302
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Samacsys Manufacturer
Molex
Additional Feature
SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0088; 16-02-0083
Body Breadth
0.099 inch
Body Depth
0.6 inch
Body Length
0.199 inch
Body/Shell Style
PLUG-RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE OR FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 50-57-9302
    Molex
    Board Connector, 2 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
    VS

Related Parts for 50-57-9302

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50-57-9302 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50-57-9302 by Molex

Select Manufacturer
Which Manufacturer of 50-57-9302 would you like to use for your alert(s)?
  • Please alert me when 50-57-9302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50-57-9302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50-57-9302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50-57-9302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50-57-9302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50-57-9302 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: