-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1872
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2.54Mm, Product Range:Sl 70066, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:70021, 70058, 71851 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 50-57-9306 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6160 |
|
$0.1470 | Buy Now |
DISTI #
538-50-57-9306
|
Mouser Electronics | Headers & Wire Housings 6 CKT HOUSING RoHS: Compliant | 8675 |
|
$0.2390 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
3989 Partner Stock |
|
$0.2081 / $0.2805 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE OR FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP | 108 |
|
$0.4410 / $0.9800 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE OR FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP | 240 |
|
$0.2163 / $0.7210 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE OR FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP | 56 |
|
$0.5580 / $0.9300 | Buy Now |
DISTI #
50-57-9306
|
TTI | Headers & Wire Housings 6 CKT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 19600 In Stock |
|
$0.2230 / $0.3020 | Buy Now |
DISTI #
MOL50-57-9306
|
Interstate Connecting Components | SL CRP HSG D SR BACK RBS 6CKT | 189 |
|
$0.2388 / $0.3019 | Buy Now |
DISTI #
Molex 50-57-9306
|
PEI Genesis | Board Connector, Contact | 3989 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9306
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9306
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0088; 16-02-0083 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.599 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-57-9306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
432-1-006-X-KS0 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 50-57-9306 vs 432-1-006-X-KS0 |
65039-031ELF | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator | Amphenol FCi | 50-57-9306 vs 65039-031ELF |
432-3-006-X-KS0 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 50-57-9306 vs 432-3-006-X-KS0 |