50-57-9309
Molex
Description: Board Connector, 9 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,

Overview of 50-57-9309 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
PS9309L2-V-E3-AX Renesas Electronics Corporation LOW IF Totem Pole Output Type High CMR, IPM DRIVER, 6-PIN SDIP Photocoupler
PS9309L-AX Renesas Electronics Corporation LOW IF Totem Pole Output Type High CMR, IPM DRIVER, 6-PIN SDIP Photocoupler, , /
PS9309L2-V-AX Renesas Electronics Corporation LOW IF Totem Pole Output Type High CMR, IPM DRIVER, 6-PIN SDIP Photocoupler, , /

Price & Stock for 50-57-9309 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57H1875
Newark Connector, Rcpt, 9Pos, 1Row, 2.54Mm, Product Range:Sl 70066, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:2.54Mm, For Use With:70021, 70058, 71851 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 50-57-9309 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 250 $0.3510
$0.3510 Buy Now
DISTI # 39AH6277
Newark Connector, Rcpt, 9Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:9Contacts, Gender:Receptacle, Product Range:Sl 70066 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Svhc:Norohs Compliant: Yes |Molex 50-57-9309 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.6360
  • 10 $0.4510
  • 25 $0.4240
  • 50 $0.3980
  • 100 $0.3720
  • 250 $0.3660
$0.3660 / $0.6360 Buy Now
DISTI # 538-50-57-9309
Mouser Electronics Headers & Wire Housings 9 CKT 1ROW CRIMP HSG RoHS: Compliant 21
  • 1 $0.6100
  • 10 $0.4570
  • 100 $0.3650
  • 500 $0.3300
  • 1,000 $0.3210
  • 2,500 $0.2900
$0.2900 / $0.6100 Buy Now
DISTI # 71464238
RS SL Crp Hsg D SR Back Rbs 9Ckt | Molex Incorporated 50-57-9309 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $0.6160
  • 2,000 $0.5670
  • 10,000 $0.4930
  • 30,000 $0.4310
$0.4310 / $0.6160 RFQ
Onlinecomponents.com Conn Housing F 9 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant 0
  • 200 $0.3310
  • 1,200 $0.2860
  • 2,500 $0.2700
  • 5,000 $0.2650
  • 6,000 $0.2600
  • 10,000 $0.2460
$0.2460 / $0.3310 Buy Now
DISTI # 50-57-9309
TTI Headers & Wire Housings 9 CKT 1ROW CRIMP HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk Americas - 0
  • 15 $0.3410
  • 100 $0.3250
  • 202 $0.3100
  • 600 $0.2820
  • 1,000 $0.2760
  • 1,500 $0.2710
  • 2,900 $0.2650
$0.2650 / $0.3410 Buy Now
DISTI # MOL50-57-9309
Interstate Connecting Components SL CRP HSG D SR BACK RBS 9CKT 1113
2700 On Order
  • 1 $0.3313
  • 600 $0.2787
  • 1,500 $0.2702
  • 2,900 $0.2661
  • 4,946 $0.2661
$0.2661 / $0.3313 Buy Now
DISTI # 10192468
TestEquity LLC Molex 50-57-9309 SL Crimp Housing, Single Row, Version D, Back Ribs, 9 Circuits, Black 0
  • 1 $0.3300
$0.3300 Buy Now

CAD Models for 50-57-9309 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 50-57-9309 by Molex

50-57-9309
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0088; 16-02-0083
Body Breadth
0.099 inch
Body Depth
0.6 inch
Body Length
0.899 inch
Body/Shell Style
PLUG-RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE OR FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 50-57-9309
    Molex
    Board Connector, 9 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
    VS

Alternate Parts for 50-57-9309

This table gives cross-reference parts and alternative options found for 50-57-9309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
430-1-009-X-KS0 Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking MPE-Garry GmbH 50-57-9309 vs 430-1-009-X-KS0
1100-27-126-01 Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc 50-57-9309 vs 1100-27-126-01
1100-11-126-02 Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc 50-57-9309 vs 1100-11-126-02
431-1-009-X-KS0 Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking MPE-Garry GmbH 50-57-9309 vs 431-1-009-X-KS0
65039-228ELF Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator Amphenol FCi 50-57-9309 vs 65039-228ELF
1100-9-126-01 Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc 50-57-9309 vs 1100-9-126-01
65039-028ELF Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator Amphenol FCi 50-57-9309 vs 65039-028ELF
1100-7-126-01 Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc 50-57-9309 vs 1100-7-126-01
432-3-009-X-KS0 Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking MPE-Garry GmbH 50-57-9309 vs 432-3-009-X-KS0
432-1-009-X-KS0 Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking MPE-Garry GmbH 50-57-9309 vs 432-1-009-X-KS0

Related Parts for 50-57-9309

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50-57-9309 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50-57-9309 by Molex

Select Manufacturer
Which Manufacturer of 50-57-9309 would you like to use for your alert(s)?
  • Please alert me when 50-57-9309 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50-57-9309 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50-57-9309 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50-57-9309 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50-57-9309.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50-57-9309 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: