-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C9863
|
Newark | Connector, Rcpt, 2Pos, 1Row, 2.54Mm, Product Range:Sl 70066, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Crimp Terminals, Colour:Black, Connector Type:Plug & Socket Housing Rohs Compliant: Yes |Molex 50-57-9402 (Alternate Part Number: 800753577749 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6828 |
|
$0.2640 / $0.4220 | Buy Now |
DISTI #
26AC8081
|
Newark | Sl Crp Hsg G Sr Pos Ltch 2 Ckt Opt G Rohs Compliant: Yes |Molex 50-57-9402 (Alternate Part Number: 800753577749 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218087 |
|
$0.2640 / $0.4300 | Buy Now |
DISTI #
59M5717
|
Newark | Connector, Rcpt, 2Pos, 1Row, 2.54Mm, Product Range:Sl 70066 Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Series Female Crimp Terminals, Svhc:No Svhc (15-Jan-2019), Colour:Black, Rohs Compliant: Yes |Molex 50-57-9402 (Alternate Part Number: 800753577749 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95769 |
|
$0.2590 / $0.4140 | Buy Now |
DISTI #
0050579402
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 217907830000 Factory Stock |
|
$0.0861 | Buy Now |
DISTI #
38C9863
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 38C9863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 6828 Partner Stock |
|
$0.2050 / $0.4330 | Buy Now |
DISTI #
538-50-57-9402
|
Mouser Electronics | Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH RoHS: Compliant | 124093 |
|
$0.1300 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SLâ„¢ Bag RoHS: Compliant |
423295 In Stock |
|
$0.0784 / $0.1119 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 65 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 20 |
|
$0.7500 | Buy Now |
|
Bristol Electronics | 2162 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9402
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9402
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.199 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 50-57-9402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103958-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 50-57-9402 vs 1-103958-2 |
5535676-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 50-57-9402 vs 5535676-1 |
5-103958-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 50-57-9402 vs 5-103958-1 |
91601-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 50-57-9402 vs 91601-302 |
440133-2 | 2.5mm,HSG,2pos | TE Connectivity | 50-57-9402 vs 440133-2 |
89882-402 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 50-57-9402 vs 89882-402 |