-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1897
|
Newark | Connector, Rcpt, 12Pos, 1Row, 2.54Mm, Product Range:Cyclone 70066, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Crimp Terminals, Body Material:Pbt Polyester, Glass-Filled Rohs Compliant: Yes |Molex 50-57-9412 (Alternate Part Number: 800753724709 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2654 |
|
$0.1940 | Buy Now |
DISTI #
26AC8089
|
Newark | Sl Crp Hsg G Sr Pos Ltch 12Ckt Opt G Rohs Compliant: Yes |Molex 50-57-9412 (Alternate Part Number: 800753724709 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
57H1897
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Panel Mount Bag - Bulk (Alt: 57H1897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2702 Partner Stock |
|
$0.4520 / $0.8280 | Buy Now |
DISTI #
538-50-57-9412
|
Mouser Electronics | Headers & Wire Housings HSG 12P SINGLE ROW POSITIVE LATCH RoHS: Compliant | 6483 |
|
$0.3370 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
3400 Partner Stock |
|
$0.2744 / $0.4151 | Buy Now |
DISTI #
16857385
|
Verical | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 3400 |
|
$0.3900 / $0.4000 | Buy Now |
DISTI #
68384191
|
Verical | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 258 Package Multiple: 1 | Americas - 2654 |
|
$0.2752 / $0.3041 | Buy Now |
DISTI #
77306109
|
Verical | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 2532 |
|
$0.6714 / $0.7903 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 690 |
|
$0.2741 / $0.5874 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 101 |
|
$0.3500 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9412
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9412
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.199 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 50-57-9412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1023-1X12S22 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | 50-57-9412 vs DS1023-1X12S22 |
90148-1212 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 50-57-9412 vs 90148-1212 |
SSW-112-01-T-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 50-57-9412 vs SSW-112-01-T-S |
1-103957-1 | (1-103957-1) 2X12 MTE RCPT SR LATCH .100CL | TE Connectivity | 50-57-9412 vs 1-103957-1 |
1-216602-2 | 12P HV190 FEDERLEIS | TE Connectivity | 50-57-9412 vs 1-216602-2 |
102YC12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 50-57-9412 vs 102YC12 |
102YM12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 50-57-9412 vs 102YM12 |
102YL12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 50-57-9412 vs 102YL12 |
75915-312 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 50-57-9412 vs 75915-312 |
1-103960-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 50-57-9412 vs 1-103960-1 |