-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1900
|
Newark | Connector, Rcpt, 20Pos, 1Row, 2.54Mm, Product Range:Sl 70066 Series, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Series Female Crimp Terminals, Connector Type:Plug & Socket Housingrohs Compliant: Yes |Molex 50-57-9420 (Alternate Part Number: 800753577848 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.9940 / $1.5300 | Buy Now |
DISTI #
57H1900
|
Avnet Americas | Conn Housing RCP 20 POS 2.54mm Crimp ST Panel Mount Bag - Bulk (Alt: 57H1900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$1.0600 | Buy Now |
DISTI #
538-50-57-9420
|
Mouser Electronics | Headers & Wire Housings 20 CKT CRIMP HOUSING RoHS: Compliant | 472 |
|
$0.7460 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
1301 Partner Stock |
|
$0.5710 / $0.7450 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP TERMINAL, LATCH, BLACK INSULATOR, PLUG | 40 |
|
$0.8400 / $1.4000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP TERMINAL, LATCH, BLACK INSULATOR, PLUG | 144 |
|
$0.4620 / $1.5400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP TERMINAL, LATCH, BLACK INSULATOR, PLUG | 24 |
|
$1.4424 / $2.4040 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP TERMINAL, LATCH, BLACK INSULATOR, PLUG | 4 |
|
$2.2230 / $2.9640 | Buy Now |
DISTI #
50-57-9420
|
TTI | Headers & Wire Housings 20 CKT CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 3887 In Stock |
|
$0.7100 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9420
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9420
Molex
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.999 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 50-57-9420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91601-320 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 50-57-9420 vs 91601-320 |
2-216602-0 | 20P HV190 FEDERLEIS | TE Connectivity | 50-57-9420 vs 2-216602-0 |
75915-420 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 50-57-9420 vs 75915-420 |
6-535541-8 | 20 MODIV VRT SR CE 100/115 | TE Connectivity | 50-57-9420 vs 6-535541-8 |
71607-320 | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 50-57-9420 vs 71607-320 |
75915-320 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 50-57-9420 vs 75915-320 |
89882-320 | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 50-57-9420 vs 89882-320 |
102YM20 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 50-57-9420 vs 102YM20 |