-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94241AFLFT | Renesas Electronics Corporation | Programmable TCH™ For Differential PIII™ Processor | |
942-4000-00A | Amphenol Communications Solutions | XCEDE BMA,Standalone Guidepin | |
93939-424HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 24 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H3136
|
Newark | Connector, Rcpt, 24Pos, 1Row, 2.54Mm, Product Range:Sl 70066, Gender:Receptacle, No. Of Positions:24Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 50-57-9424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$1.1400 / $1.6000 | Buy Now |
DISTI #
07H3136
|
Avnet Americas | Conn Housing RCP 24 POS 2.54mm Crimp ST Panel Mount Bag - Bulk (Alt: 07H3136) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$1.1400 | Buy Now |
DISTI #
0050579424
|
Avnet Americas | Conn Housing RCP 24 POS 2.54mm Crimp ST Panel Mount Bag - Bulk (Alt: 0050579424) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6708 | Buy Now |
DISTI #
538-50-57-9424
|
Mouser Electronics | Headers & Wire Housings SL 24 CKT CRIMP HOUS RoHS: Compliant | 2454 |
|
$0.7870 / $1.2100 | Buy Now |
DISTI #
71464302
|
RS | SL Crp Hsg G SR Pos Ltch 24Ckt | Molex Incorporated 50-57-9424 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1800 | RFQ |
|
Onlinecomponents.com | Conn Housing F 24 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant | 0 |
|
$0.6200 / $0.8400 | Buy Now |
DISTI #
50-57-9424
|
TTI | Headers & Wire Housings SL 24 CKT CRIMP HOUS RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7800 / $0.9600 | Buy Now |
DISTI #
MOL50-57-9424
|
Interstate Connecting Components | SL CRP HSG G SR POS LTCH 24C T | 33 |
|
$0.8309 / $1.0981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9424
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9424
Molex
Board Connector, 24 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.399 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |