-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1325
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2.54Mm, Product Range:Sl 70066, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Crimp Terminals, Contact Termination Type:Crimp, No. Of Contacts:3Contacts Rohs Compliant: Yes |Molex 50-57-9503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 744 |
|
$0.1350 | Buy Now |
DISTI #
28AC9853
|
Newark | Sl Crp Hsg H Sr 3Ckt Opt H Rohs Compliant: Yes |Molex 50-57-9503 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 | Buy Now |
DISTI #
0050579503
|
Avnet Americas | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579503) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2239 | Buy Now |
DISTI #
01AH1325
|
Avnet Americas | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH1325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 744 Partner Stock |
|
$0.2760 / $0.4670 | Buy Now |
DISTI #
538-50-57-9503
|
Mouser Electronics | Headers & Wire Housings SL 3 CKT CRIMP HOUSI RoHS: Compliant | 8129 |
|
$0.1680 / $0.4600 | Buy Now |
DISTI #
71464319
|
RS | SL Crp Hsg H SR 3Ckt | Molex Incorporated 50-57-9503 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10000 |
|
$0.3080 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
6767 Partner Stock |
|
$0.1490 / $0.1780 | Buy Now |
DISTI #
67181587
|
Verical | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 348 Package Multiple: 1 | Americas - 6767 |
|
$0.1740 / $0.1800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, CRIMP TERMINAL, LOCKING, BLACK INSULATOR, PLUG | 1540 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, CRIMP TERMINAL, LOCKING, BLACK INSULATOR, PLUG | 17 |
|
$1.8750 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9503
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9503
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-1111; 16-02-1112; 16-02-1124, POLARIZED | |
Body Breadth | 0.99 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.299 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-57-9503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35155-0300 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | Molex | 50-57-9503 vs 35155-0300 |