Part Details for 50-57-9704 (ALTERNATE: 70066-0388) by Molex
Overview of 50-57-9704 (ALTERNATE: 70066-0388) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50-57-9704 (ALTERNATE: 70066-0388)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70373804
|
RS | SL Series 2.54mm Pitch 4 Way 1 Row Female Straight PCB Housing 70066 | Molex Incorporated 50-57-9704 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$0.2910 / $0.4160 | Buy Now |