-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 10 Contact(s), 2 Row(s), Female-Male, 0.1 inch Pitch, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M4573
|
Newark | Header Connector, cable Mount, recept,10 Contacts, pin,0.1 Pitch, latch Rohs Compliant: Yes |Molex 50-65-0010 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 1328 |
|
$2.0300 / $2.2400 | Buy Now |
DISTI #
81AK8526
|
Newark | Cgrid Sl Pmc Wtow Dr Modbrnch 10Ckt Op A Rohs Compliant: Yes |Molex 50-65-0010 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $2.3500 | Buy Now |
DISTI #
538-50-65-0010
|
Mouser Electronics | Headers & Wire Housings CGrid SL PMC WToW DR ModBrnch 10Ckt RoHS: Compliant | 106 |
|
$1.4400 / $2.7700 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 10 POS 2.54mm Crimp ST Panel Mount SL™ Bag RoHS: Compliant |
1328 Partner Stock |
|
$0.7450 / $1.4000 | Buy Now |
|
Quest Components | BOARD CONNECTOR ADAPTER, 10 CONTACT(S), 2 ROW(S), FEMALE-MALE, 0.1 INCH PITCH, LATCH, BLACK INSULATOR, RECEPTACLE | 31 |
|
$2.1250 / $3.4000 | Buy Now |
DISTI #
50-65-0010
|
TTI | Headers & Wire Housings CGrid SL PMC WToW DR ModBrnch 10Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 10 POS 2.54mm Crimp ST Panel Mount SL™ Bag RoHS: Compliant |
1328 Partner Stock |
|
$0.7450 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-65-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
50-65-0010
Molex
Board Connector Adapter, 10 Contact(s), 2 Row(s), Female-Male, 0.1 inch Pitch, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.44 inch | |
Body Depth | 1.085 inch | |
Body Length | 1.015 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 10 | |
Number of Contacts:Side 2 | 10 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Straight Connection | YES | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-65-0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-65-0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70450-0004 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking | Molex | 50-65-0010 vs 70450-0004 |