-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 16 Contact(s), 2 Row(s), Female-Male, 0.1 inch Pitch, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M4576
|
Newark | |Molex 50-65-0016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3538 |
|
$1.4200 / $2.5900 | Buy Now |
DISTI #
57H1931
|
Newark | Wire-Board Connector, 16Pos, 2.54Mm, Accessory Type:Dual Row Wire-To-Wire Panel Mount Housing Adapter, For Use With:16 Position 70066 Sl Crimp Housing, 70475 Sl Idt Connector Assembly, 70431 Sl Ffc/Fpc Connector, Gender:Receptacle Rohs Compliant: Yes |Molex 50-65-0016 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.5700 | Buy Now |
DISTI #
538-50-65-0016
|
Mouser Electronics | Headers & Wire Housings DUAL ROW PNL MNT 16P modular branch RoHS: Compliant | 778 |
|
$1.0100 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
3538 Partner Stock |
|
$0.7550 / $1.3000 | Buy Now |
|
Master Electronics | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
3538 Partner Stock |
|
$0.7550 / $1.3000 | Buy Now |
DISTI #
10192514
|
TestEquity LLC | Molex 50-65-0016 Headers & Wire Housings, Dual Row Panel Mount 16P Modular Branch | 3538 |
|
$1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-65-0016
Molex
Buy Now
Datasheet
|
Compare Parts:
50-65-0016
Molex
Board Connector Adapter, 16 Contact(s), 2 Row(s), Female-Male, 0.1 inch Pitch, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Body Breadth | 0.44 inch | |
Body Depth | 1.085 inch | |
Body Length | 1.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 16 | |
Number of Contacts:Side 2 | 16 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Straight Connection | YES | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |