-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 3 Contacts(Side1), 3 Contacts(Side2), Female-Male, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3740
|
Newark | Sl Pmc Wtow Sr Modbrnch 3Ckt |Molex 50-65-0203 (Alternate Part Number: 800753577633 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2441 |
|
$0.9330 / $1.1600 | Buy Now |
DISTI #
57H1971
|
Newark | Header Connector, cable Mount, recept,3 Contacts, pin,0.1 Pitch, latch |Molex 50-65-0203 (Alternate Part Number: 800753577633 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
538-50-65-0203
|
Mouser Electronics | Headers & Wire Housings SL PMC WToW SR ModBrnch 3Ckt RoHS: Compliant | 1250 |
|
$0.8320 / $1.1100 | Buy Now |
DISTI #
71464389
|
RS | SL PMC WToW SR ModBrnch 3Ckt | Molex Incorporated 50-65-0203 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
|
Onlinecomponents.com | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
2441 Partner Stock |
|
$0.6320 / $0.8980 | Buy Now |
DISTI #
16499670
|
Verical | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag Min Qty: 71 Package Multiple: 1 | Americas - 1812 |
|
$0.8200 / $0.8900 | Buy Now |
DISTI #
65678946
|
Verical | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag Min Qty: 71 Package Multiple: 1 | Americas - 629 |
|
$0.8200 / $0.8900 | Buy Now |
|
Quest Components | 1524 |
|
$1.3770 / $3.6720 | Buy Now | |
DISTI #
50-65-0203
|
TTI | Headers & Wire Housings SL PMC WToW SR ModBrnch 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1500 In Stock |
|
$0.7700 / $0.9700 | Buy Now |
DISTI #
MOL50-65-0203
|
Interstate Connecting Components | SL PMC WTOW SR MODBRNCH 3CKT | 996 |
|
$0.6360 / $0.9252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-65-0203
Molex
Buy Now
Datasheet
|
Compare Parts:
50-65-0203
Molex
Board Connector Adapter, 3 Contacts(Side1), 3 Contacts(Side2), Female-Male, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Depth | 1.045 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 3 | |
Number of Contacts:Side 2 | 3 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Straight Connection | YES | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |