50-65-0211
Molex
Description: Board Connector Adapter, 11 Contacts(Side1), 11 Contacts(Side2), Female-Male, Panel Mount,

Overview of 50-65-0211 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
M1021-11-155.5200T Renesas Electronics Corporation VCSO Based Clock PLL

Price & Stock for 50-65-0211 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57H1979
Newark Header Connector, cable Mount, recept,11 Contacts, pin,0.1 Pitch, latch |Molex 50-65-0211 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2400
$1.2400 Buy Now
Onlinecomponents.com 2.54mm Pitch, SL™ Single Row Wire-to-Wire Panel Mount, 11 Circuits RoHS: Compliant 0
  • 300 $1.2500
  • 600 $1.1500
  • 1,200 $1.0900
  • 2,500 $0.9400
  • 5,000 $0.8800
$0.8800 / $1.2500 Buy Now

CAD Models for 50-65-0211 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 50-65-0211 by Molex

50-65-0211
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Body Depth
1.045 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE-MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Type
PANEL
Number of Contacts:Side 1
11
Number of Contacts:Side 2
11
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Straight Connection
YES
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. 50-65-0211
    Molex
    Board Connector Adapter, 11 Contacts(Side1), 11 Contacts(Side2), Female-Male, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50-65-0211 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50-65-0211 by Molex

Select Manufacturer
Which Manufacturer of 50-65-0211 would you like to use for your alert(s)?
  • Please alert me when 50-65-0211 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50-65-0211 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50-65-0211 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50-65-0211 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50-65-0211.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50-65-0211 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: