-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Female-Male, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7164
|
Newark | Header Connector,cable Mount,recept,25 Contacts,pin,0.1 Pitch,latch Rohs Compliant: Yes |Molex 50-65-0225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18955 |
|
$2.7900 | Buy Now |
DISTI #
57H1993
|
Newark | Header Connector,cable Mount,recept,25 Contacts,pin,0.1 Pitch,latch |Molex 50-65-0225 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.7600 | Buy Now |
DISTI #
538-50-65-0225
|
Mouser Electronics | Headers & Wire Housings SL PMC WToW SR ModBrnch 25Ckt RoHS: Compliant | 0 |
|
$1.8100 / $2.5400 | Order Now |
|
Onlinecomponents.com | Conn Housing F 25 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
18955 Partner Stock |
|
$1.7100 / $2.5300 | Buy Now |
|
Master Electronics | Conn Housing F 25 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
18955 Partner Stock |
|
$1.7100 / $2.5300 | Buy Now |
DISTI #
10192528
|
TestEquity LLC | Molex 50-65-0225 2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 25 Circuits | 18955 |
|
$2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-65-0225
Molex
Buy Now
Datasheet
|
Compare Parts:
50-65-0225
Molex
Board Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Female-Male, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Depth | 1.045 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 25 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Straight Connection | YES | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |