-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-50-84-2010
|
Mouser Electronics | Pin & Socket Connectors MLX HOUSING CAP NAT. NG CAP NAT. 4202201 RoHS: Compliant | 16102 |
|
$0.2160 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 1 POS Crimp ST Cable Mount MLX™ Carton RoHS: Compliant |
179860 Partner Stock |
|
$0.1816 / $0.2377 | Buy Now |
DISTI #
50-84-2010
|
TTI | Pin & Socket Connectors MLX HOUSING CAP NAT. NG CAP NAT. 4202201 pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 8088 In Stock |
|
$0.2200 / $0.2580 | Buy Now |
DISTI #
Molex 50-84-2010
|
PEI Genesis | REC PR CONN, 1 Contact | 175860 |
|
Buy Now | |
DISTI #
3050062
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 1POS, 6.35MM RoHS: Compliant Min Qty: 1 Container: Each | 125 |
|
$0.2169 / $0.5107 | Buy Now |
|
Master Electronics | Conn Housing F 1 POS Crimp ST Cable Mount MLX™ Carton RoHS: Compliant |
179860 Partner Stock |
|
$0.1816 / $0.2377 | Buy Now |
DISTI #
10192544
|
TestEquity LLC | Molex 50-84-2010 2.13mm Diameter MLX Pin and Socket Receptacle, 1 Circuit, Natural | 179860 |
|
$0.2500 | Buy Now |
DISTI #
38651
|
Waytek, Inc. | Connect REC MLX 1 Contact 2.13 MM MOLEX 50-84-2010 REPLACED 38151 TYCO 1-350868-0 Min Qty: 50 Package Multiple: 4000 Lead time: 8 Weeks, 6 Days | 6645 |
|
$0.0995 / $0.1174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-84-2010
Molex
Buy Now
Datasheet
|
Compare Parts:
50-84-2010
Molex
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 | |
Body Breadth | 0.38 inch | |
Body Depth | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 13.5 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.1962 N |