-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1334
|
Newark | Connector Housing, Rcpt, 3Pos Rohs Compliant: Yes |Molex 50-84-2032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2225 |
|
$0.3220 / $0.4140 | Buy Now |
DISTI #
04H6307
|
Newark | Header Connector, cable Mount, plg/Rcp,3 Contacts, pin/Skt,0.25 Pitch, crimp Terminal, polarized Lck Rohs Compliant: Yes |Molex 50-84-2032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.5280 | Buy Now |
DISTI #
538-50-84-2032
|
Mouser Electronics | Pin & Socket Connectors .084 MLX PIN & SOCKE RoHS: Compliant | 10121 |
|
$0.2220 / $0.3400 | Buy Now |
DISTI #
71063179
|
RS | 2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, 4202203C | Molex Incorporated 50-84-2032 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2770 / $0.3960 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 3 POS Crimp ST Cable Mount MLX™ Carton RoHS: Compliant |
17 In Stock |
|
$0.1890 / $0.2794 | Buy Now |
DISTI #
50-84-2032
|
TTI | Pin & Socket Connectors .084 MLX PIN & SOCKE RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 5491 In Stock |
|
$0.2550 | Buy Now |
DISTI #
MOL50-84-2032
|
Interstate Connecting Components | MLX CAP WHITE 94 V-0 4202203C | 1359 |
|
$0.2436 / $0.3079 | Buy Now |
DISTI #
3050065
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 3POS RoHS: Compliant Min Qty: 1 Container: Each | 2067 |
|
$0.2342 / $0.3805 | Buy Now |
DISTI #
3050065
|
Farnell | CONNECTOR HOUSING, RCPT, 3POS RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 2067 |
|
$0.2499 / $0.4496 | Buy Now |
|
Master Electronics | Conn Housing RCP 3 POS Crimp ST Cable Mount MLX™ Carton RoHS: Compliant |
17 In Stock |
|
$0.1890 / $0.2794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-84-2032
Molex
Buy Now
Datasheet
|
Compare Parts:
50-84-2032
Molex
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 | |
Body Breadth | 0.8 inch | |
Body Depth | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 13.5 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.1962 N |