50-84-2092
Molex
Description: Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle,

Overview of 50-84-2092 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FL3209-2LD Coilcraft Inc SMPS Transformer, 3.5W, ROHS COMPLIANT
FL3209-2 Coilcraft Inc SMPS Transformer, 3.5W,
FL3209-2LB Coilcraft Inc SMPS Transformer, 3.5W, ROHS COMPLIANT

Price & Stock for 50-84-2092 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55M6966
Newark Connector Housing, Rcpt, 9Pos, Product Range:Mlx 42022 Series, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:6.35Mm, For Use With:Molex Mlx 42023, 42024 Series Pin & Socket Contacts Rohs Compliant: Yes |Molex 50-84-2092 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1561
  • 1 $1.2400
  • 10 $1.0500
  • 25 $1.0200
  • 50 $0.9830
  • 100 $0.9470
  • 250 $0.8900
$0.8900 / $1.2400 Buy Now
DISTI # 0050842092
Avnet Americas Conn Housing RCP 9 POS Crimp ST Bag - Bulk (Alt: 0050842092) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 200
  • 1 $0.1756
$0.1756 Buy Now
DISTI # 538-50-84-2092
Mouser Electronics Pin & Socket Connectors PWR CONNECTOR CAP RoHS: Compliant 3142
  • 1 $1.1700
  • 10 $0.9940
  • 100 $0.8930
  • 600 $0.7310
  • 1,200 $0.6500
  • 3,000 $0.5890
  • 5,400 $0.5680
  • 10,200 $0.5400
$0.5400 / $1.1700 Buy Now
Onlinecomponents.com Conn Housing RCP 9 POS Crimp ST Cable Mount MLX™ Carton RoHS: Compliant 1561 Partner Stock
  • 150 $0.5814
  • 1,200 $0.5712
  • 2,400 $0.5406
  • 3,600 $0.5304
  • 5,000 $0.4906
  • 10,000 $0.4406
  • 25,000 $0.4029
$0.4029 / $0.5814 Buy Now
DISTI # 50-84-2092
TTI Pin & Socket Connectors PWR CONNECTOR CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk Americas - 14766
In Stock
  • 7 $0.7180
  • 100 $0.5710
$0.5710 / $0.7180 Buy Now
DISTI # MX-42022-09C
TME Connector: wire-wire, plug, male/female, MLX, 6.35mm, PIN: 9 Min Qty: 5 137
  • 5 $0.4980
  • 20 $0.4480
  • 100 $0.3990
  • 500 $0.3480
$0.3480 / $0.4980 Buy Now
Chip 1 Exchange INSTOCK 4174
RFQ
DISTI # 0050842092
Avnet Asia Conn Housing RCP 9 POS Crimp ST Bag (Alt: 0050842092) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days 0
RFQ
Master Electronics Conn Housing RCP 9 POS Crimp ST Cable Mount MLX™ Carton RoHS: Compliant 1561 Partner Stock
  • 150 $0.5814
  • 1,200 $0.5712
  • 2,400 $0.5406
  • 3,600 $0.5304
  • 5,000 $0.4906
  • 10,000 $0.4406
  • 25,000 $0.4029
$0.4029 / $0.5814 Buy Now
DISTI # 10192552
TestEquity LLC Molex 50-84-2092 2.13mm Diameter MLX Pin and Socket Receptacle, 9 Circuits, Natural 1561
  • 1 $0.6100
$0.6100 Buy Now

CAD Models for 50-84-2092 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 50-84-2092 by Molex

50-84-2092
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Molex
Additional Feature
COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002
Body Breadth
0.8 inch
Body Depth
1.08 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE AND FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
3.5 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
5000VAC V
Durability
50 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Diameter-Min
0.06 inch
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.25 inch
Mating Contact Row Spacing
0.25 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Type
PANEL
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization Key
HOUSING SIDE
Rated Current (Signal)
11 A
Reference Standard
CSA, UL
Termination Type
CRIMP
Total Number of Contacts
9
UL Flammability Code
94V-0
Wire Size-Max
14 AWG
Wire Size-Min
20 AWG
Withdrawl Force-Min
2.1962 N
Want to compare parts?
  1. 50-84-2092
    Molex
    Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for 50-84-2092

This table gives cross-reference parts and alternative options found for 50-84-2092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-84-2092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0050842092 Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT Molex 50-84-2092 vs 0050842092

Related Parts for 50-84-2092

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50-84-2092 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50-84-2092 by Molex

Select Manufacturer
Which Manufacturer of 50-84-2092 would you like to use for your alert(s)?
  • Please alert me when 50-84-2092 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50-84-2092 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50-84-2092 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50-84-2092 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50-84-2092.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50-84-2092 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: