Part Details for 500-080-225-F02 by EDAC Inc
Overview of 500-080-225-F02 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-080-225-F02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5795
|
Newark | Zd Backplane Conn, Rcpt, 80Pos, 2.5Mm, Product Range:-, No. Of Contacts:80Contacts, Pitch Spacing:2.5Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:8Rows, Row Pitch:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 500-080-225-F02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$3.0500 | Buy Now |
DISTI #
587-500-080-225-F02
|
Mouser Electronics | Hard Metric Connectors ZD+ Connector, Female, R/A, 4 Pair RoHS: Compliant | 142 |
|
$11.2500 / $14.5800 | Buy Now |
DISTI #
54501372
|
Verical | 500-080-225-F02 Min Qty: 17 Package Multiple: 1 | Americas - 144 |
|
$4.2716 / $4.8031 | Buy Now |
DISTI #
2988749
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 144 |
|
$11.5515 / $14.9438 | Buy Now |
Part Details for 500-080-225-F02
500-080-225-F02 CAD Models
500-080-225-F02 Part Data Attributes:
|
500-080-225-F02
EDAC Inc
Buy Now
|
Compare Parts:
500-080-225-F02
EDAC Inc
|
Samacsys Manufacturer | EDAC |