-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4422
|
Newark | Enclosure, Instrument, Steel, Gray, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:54Mm, External Width - Metric:178Mm, External Depth - Metric:178Mm, Ip Rating:Ip30, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 500-0930 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$33.9500 / $42.7300 | Buy Now |
DISTI #
46WX694
|
Newark | Enclosure, 500 Series, Sloped Console, Instrument, 54 Mm, 178 Mm, 178 Mm, Steel, Grey Rohs Compliant: Yes |Hammond 500-0930 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9500 / $42.7300 | Buy Now |
DISTI #
3937-500-0930-ND
|
DigiKey | CONSOLE STL GRAY 7.15"L X 7.11"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$54.4183 / $62.1800 | Buy Now |
DISTI #
HM2157-ND
|
DigiKey | CONSOLE STL GRAY 7.15"L X 7.11"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$32.1586 / $41.1000 | Buy Now |
DISTI #
546-500-0930
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum. Top/Steel Base 7x7x2.13" 15Degree RoHS: Compliant | 2 |
|
$32.6400 / $41.0900 | Buy Now |
DISTI #
70165888
|
RS | Enclosure, Sloping, Desktop, Steel, Aluminum, Gray, 7x7x2.3 In, Vented, 1426 Series | Hammond Manufacturing 500-0930 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6400 / $41.0900 | RFQ |
|
Onlinecomponents.com | enclosure - aluminum RoHS: Compliant |
3 In Stock 66 Factory Stock |
|
$29.9300 / $42.0000 | Buy Now |
DISTI #
HM-500-0930
|
TME | Enclosure: desktop, 500, X: 178mm, Y: 178mm, Z: 54mm, steel, dark grey Min Qty: 1 | 1 |
|
$21.2100 / $27.2700 | Buy Now |
|
Powell Electronics | PANEL/CASE Min Qty: 1 | 44 |
|
$43.5300 | Buy Now |
|
Master Electronics | enclosure - aluminum RoHS: Compliant |
3 In Stock 66 Factory Stock |
|
$29.9300 / $42.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy