-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71609-403ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) Pitch | |
71609-406LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 12 Positions, 2.54mm (0.100in) Pitch | |
71609-403LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4423
|
Newark | Enclosure, Instrument, Steel, Gray, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:96Mm, External Width - Metric:190Mm, External Depth - Metric:178Mm, Ip Rating:Ip30, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 500-0940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$34.6100 / $43.6200 | Buy Now |
DISTI #
46WX695
|
Newark | Enclosure, 500 Series, Sloped Console, Instrument, 96 Mm, 190 Mm, 178 Mm, Steel, Grey Rohs Compliant: Yes |Hammond 500-0940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6100 / $43.6200 | Buy Now |
DISTI #
3937-500-0940-ND
|
DigiKey | CONSOLE STL GRAY 7.74"L X 7.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
Buy Now | |
DISTI #
HM2158-ND
|
DigiKey | CONSOLE STL GRAY 7.74"L X 7.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$30.5500 / $43.4100 | Buy Now |
DISTI #
546-500-0940
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum. Top/Steel Base 7x7.6x3.78" 15Degree RoHS: Compliant | 6 |
|
$33.3200 / $41.9400 | Buy Now |
DISTI #
70165889
|
RS | Enclosure, Sloping, Desktop, Steel, Aluminum, Gray,7.6x7x3.78 In, Vented,1426 Series | Hammond Manufacturing 500-0940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6200 / $42.3600 | RFQ |
|
Onlinecomponents.com | enclosure - aluminum RoHS: Compliant | 112 Factory Stock |
|
$32.5400 / $43.0200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
HM-500-0940
|
TME | Enclosure: desktop, 500, X: 190mm, Y: 178mm, Z: 96mm, steel, dark grey Min Qty: 1 | 0 |
|
$31.6600 / $40.7100 | RFQ |
|
Powell Electronics | PANEL/CASE Min Qty: 1 | 74 |
|
$32.1600 / $37.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy