Part Details for 500-5MHP-9 by OPTIBELT GmbH
Overview of 500-5MHP-9 by OPTIBELT GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-5MHP-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72549831
|
RS | Timing Belt, Optibelt Omega HP, 5mm Pitch, 15mm Width, 500mm Length | Optibelt 500-5MHP-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$17.1900 | Buy Now |
DISTI #
500-5MHP-9
|
TME | Timing belt, 5MHP, 500mm, metric, OMEGA HP Min Qty: 1 | 0 |
|
$9.4600 / $10.8100 | RFQ |