Part Details for 500-800-0631H by Winchester Interconnect
Overview of 500-800-0631H by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-800-0631H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 500-800-0631H
500-800-0631H CAD Models
500-800-0631H Part Data Attributes:
|
500-800-0631H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
500-800-0631H
Winchester Interconnect
RF SMC Connector, Male, Cable Mount, Clamp/Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLE: RG-316/U, SHIELDED | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP/CRIMP | |
VSWR | 1.6 |