Datasheets
50000-5010ZLF by:

Board Connector, 10 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE

Part Details for 50000-5010ZLF by Amphenol FCi

Overview of 50000-5010ZLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 50000-5010ZLF

50000-5010ZLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

50000-5010ZLF Part Data Attributes

50000-5010ZLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
50000-5010ZLF Amphenol FCi Board Connector, 10 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.36 inch
Body Depth 0.72 inch
Body Length 1.75 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (30)
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.22 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for 50000-5010ZLF

This table gives cross-reference parts and alternative options found for 50000-5010ZLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50000-5010ZLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
50000-5010Z Board Connector, 10 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 50000-5010ZLF vs 50000-5010Z
50000-5010Z Board Connector, 10 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 50000-5010ZLF vs 50000-5010Z
Part Number Description Manufacturer Compare
50000-5010Z Board Connector, 10 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 50000-5010ZLF vs 50000-5010Z
50000-5010Z Board Connector, 10 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 50000-5010ZLF vs 50000-5010Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50000-5010ZLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50000-5010ZLF by Amphenol FCi

  • Please alert me when 50000-5010ZLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 50000-5010ZLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50000-5010ZLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 50000-5010ZLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50000-5010ZLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50000-5010ZLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: