Part Details for 5000004 by TE Connectivity
Overview of 5000004 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-004 | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Hole - Single row - 4 Positions - 2mm (0.079inch) - Right Angle - Surface Mount | |
95000-004TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079in) - Right Angle. | |
10106262-5000004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 5HP |
Price & Stock for 5000004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-WS756PCBA2
|
Mouser Electronics | Optical Sensor Development Tools WS7.56 PCBA RoHS: Compliant | 0 |
|
$596.2500 | Order Now |