Part Details for 5000018 by RAPID
Overview of 5000018 by RAPID
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5000018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAP-EG380
|
TME | Hot melt glue gun, Ø: 12mm, 400W, 120÷240°C, Plug: EU, 5min, 230VAC Min Qty: 1 | 1 |
|
$252.2400 / $270.9200 | Buy Now |