Part Details for 50000N-6-1/8 by Aignep USA
Overview of 50000N-6-1/8 by Aignep USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50000N-6-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-AG1058-ND
|
DigiKey | Push to Connect Tube Fitting - N Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$2.2200 | Buy Now |