There are no models available for this part yet.
Overview of 5000651-F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5000651-F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5000651-F
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V -250Pa to 250Pa Differential 10-Pin DIP - Bulk (Alt: 5000651-F) RoHS: Not Compliant Min Qty: 175 Package Multiple: 25 Lead time: 51 Weeks, 4 Days Container: Bulk | 0 |
|
$34.9398 / $42.0462 | Buy Now | |
DISTI #
TSS5000651-F
|
Heilind Electronics | Americas - 0 in Stock |
|
$43.5442 | Buy Now | ||
Onlinecomponents.com | LDES250BF6S, PRES, 250Pa, 0,5...4,5V, 5Vs RoHS: Compliant | 0 |
|
$37.7000 / $105.9900 | Buy Now | ||
DISTI #
5000651-F
|
TTI | Board Mount Pressure Sensors LDES250BF6S Min Qty: 175 Package Multiple: 84 Container: Each | Americas - 0 |
|
$38.0000 | Buy Now | |
DISTI #
TSS5000651-F
|
Interstate Connecting Components | 0 |
|
$43.5442 | Buy Now | ||
DISTI #
000000000007150988
|
Sager | TE Connectivity LDES250BF6S Min Qty: 1 | 0 |
|
$39.4800 / $46.2700 | Buy Now | |
DISTI #
5000651-F
|
Avnet Abacus | Pressure Sensor 0.5V to 4.5V -250Pa to 250Pa Differential 10-Pin DIP (Alt: 5000651-F) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | LDES250BF6S, PRES, 250Pa, 0,5...4,5V, 5Vs RoHS: Compliant | 0 |
|
$37.7000 / $105.9900 | Buy Now |
CAD Models for 5000651-F by TE Connectivity
Part Data Attributes for 5000651-F by TE Connectivity
5000651-F
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
51 Weeks, 4 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Accuracy-Max (%)
|
0.5%
|
Body Height
|
18.04 mm
|
Body Length or Diameter
|
17.7 mm
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Pressure Range-Max
|
0.029 Psi
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Want to compare parts?
-
5000651-FTE ConnectivityPiezoresistive Sensor, 0.029Psi Max, 0.5%VS
-