Part Details for 5000652-F by TE Connectivity
Overview of 5000652-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5000652-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-5000652-F-ND
|
DigiKey | LDES250UE3S, PRES, 0-250PA, 0,3-2,7 Min Qty: 84 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3638 | Buy Now |
DISTI #
5000652-F
|
Avnet Americas | Pressure Sensor 2.7V 0Pa to 250Pa Differential 10-Pin SMD (Alt: 5000652-F) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 65 Weeks, 6 Days | 0 |
|
$34.9398 / $42.0462 | Buy Now |
DISTI #
TSS5000652-F
|
Heilind Electronics | LDES250UE3S, PRES, 0-250PA, 0,3-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LDES250UE3S, PRES, 0-250Pa, 0,3-2,7V, 3Vs | 0 |
|
$36.7600 / $76.9900 | Buy Now |
DISTI #
5000652-F
|
TTI | LDES250UE3S Min Qty: 84 Package Multiple: 84 Container: Each | Americas - 0 |
|
$36.6900 | Buy Now |
DISTI #
5000652-F
|
Avnet Americas | Pressure Sensor 2.7V 0Pa to 250Pa Differential 10-Pin SMD (Alt: 5000652-F) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 65 Weeks, 6 Days | 0 |
|
$34.9398 / $42.0462 | Buy Now |
DISTI #
TSS5000652-F
|
Interstate Connecting Components | LDES250UE3S, PRES, 0-250PA, 0,3-2 | 0 |
|
Buy Now | |
DISTI #
000000000007150989
|
Sager | TE Connectivity LDES250UE3S Min Qty: 1 | 0 |
|
$39.4800 / $46.2700 | Buy Now |
|
Master Electronics | LDES250UE3S, PRES, 0-250Pa, 0,3-2,7V, 3Vs | 0 |
|
$36.7600 / $76.9900 | Buy Now |
Part Details for 5000652-F
5000652-F CAD Models
5000652-F Part Data Attributes:
|
5000652-F
TE Connectivity
Buy Now
|
Compare Parts:
5000652-F
TE Connectivity
Piezoresistive Sensor, 0.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 65 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity |