Part Details for 5000655-F by TE Connectivity
Overview of 5000655-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5000655-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-5000655-F-ND
|
DigiKey | LDES300UE3S, PRES, 0-300PA, 0,3-2,7 Min Qty: 84 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3638 | Buy Now |
DISTI #
5000655-F
|
Avnet Americas | Pressure Sensor 2.7V 0Pa to 300Pa Differential 10-Pin SMD (Alt: 5000655-F) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 63 Weeks, 5 Days | 0 |
|
$34.9398 / $42.0462 | Buy Now |
DISTI #
TSS5000655-F
|
Heilind Electronics | LDES300UE3S, PRES, 0-300PA, 0,3-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LDES300UE3S, PRES, 0-300Pa, 0,3-2,7V, 3Vs RoHS: Compliant | 0 |
|
$36.7600 / $76.9900 | Buy Now |
DISTI #
5000655-F
|
TTI | Board Mount Pressure Sensors LDES300UE3S Min Qty: 175 Package Multiple: 84 Container: Each | Americas - 0 |
|
$37.4000 | Buy Now |
DISTI #
TSS5000655-F
|
Interstate Connecting Components | LDES300UE3S, PRES, 0-300PA, 0,3-2 | 0 |
|
Buy Now | |
DISTI #
000000000007150992
|
Sager | TE Connectivity LDES300UE3S Min Qty: 1 | 0 |
|
$39.4800 / $46.2700 | Buy Now |
DISTI #
5000655-F
|
Avnet Abacus | Pressure Sensor 2.7V 0Pa to 300Pa Differential 10-Pin SMD (Alt: 5000655-F) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LDES300UE3S, PRES, 0-300Pa, 0,3-2,7V, 3Vs RoHS: Compliant | 0 |
|
$36.7600 / $76.9900 | Buy Now |
Part Details for 5000655-F
5000655-F CAD Models
5000655-F Part Data Attributes
|
5000655-F
TE Connectivity
Buy Now
|
Compare Parts:
5000655-F
TE Connectivity
Piezoresistive Sensor, 0.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |