-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4120
|
Newark | Usb Conn, 2.0, Mini Usb Type B, Rcpt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Through Hole Mount, Orientation:Vertical, Product Range:500075 Series Rohs Compliant: Yes |Molex 500075-1517 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6121 |
|
$3.6500 / $5.7600 | Buy Now |
DISTI #
54K3909
|
Newark | Usb Seriesmini-B Rechsgassyst Type2 5Ckt Rohs Compliant: Yes |Molex 500075-1517 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.3800 | Buy Now |
DISTI #
5000751517
|
Avnet Americas | Conn Mini USB Type B Receptacle 5 POS 0.8mm ST Through Hole 1 Port - Trays (Alt: 5000751517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 2651 |
|
$2.5591 / $2.9916 | Buy Now |
DISTI #
93K4120
|
Avnet Americas | Conn Mini USB Type B Receptacle 5 POS 0.8mm ST Through Hole 1 Port - Bulk (Alt: 93K4120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 536 Partner Stock |
|
$3.7800 / $5.6500 | Buy Now |
DISTI #
538-500075-1517
|
Mouser Electronics | USB Connectors USB Mini-B Recept Vert. w/Solder Tails RoHS: Compliant | 10585 |
|
$3.0000 / $5.5600 | Buy Now |
DISTI #
MOL500075-1517
|
Heilind Electronics | USB SERIESMINI-B RECHSGASSYST TYPE2 5CKT | Americas - 15716 in Stock |
|
$2.4453 / $3.0912 | Buy Now |
|
Onlinecomponents.com | Conn USB Type B RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port Tray RoHS: Compliant |
3350 Partner Stock |
|
$2.4300 / $3.2100 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | 5 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 42 |
|
$4.1200 / $6.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500075-1517
Molex
Buy Now
Datasheet
|
Compare Parts:
500075-1517
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 50 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.5908 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.078 inch | |
Terminal Pitch | 1.6002 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 500075-1517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500075-1517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5000751517 | USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, LEAD FREE | Molex | 500075-1517 vs 5000751517 |