Part Details for 50009-1025GLF by Amphenol FCi
Overview of 50009-1025GLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50009-1025GLF
50009-1025GLF CAD Models
50009-1025GLF Part Data Attributes:
|
50009-1025GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50009-1025GLF
Amphenol FCi
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50009-1025GLF
This table gives cross-reference parts and alternative options found for 50009-1025GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50009-1025GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50009-5100L | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50009-1025GLF vs 50009-5100L |
50010-3100G | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50009-1025GLF vs 50010-3100G |
79699-025 | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50009-1025GLF vs 79699-025 |
87061-025LF | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50009-1025GLF vs 87061-025LF |
51056-A025G | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50009-1025GLF vs 51056-A025G |
MOLC-125-02-STL-Q-P | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50009-1025GLF vs MOLC-125-02-STL-Q-P |
50010-3100P | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50009-1025GLF vs 50010-3100P |
50776-B25J | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50009-1025GLF vs 50776-B25J |
87061-725 | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50009-1025GLF vs 87061-725 |
51965-30010000CA | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50009-1025GLF vs 51965-30010000CA |