There are no models available for this part yet.
Overview of 5001-X-4400-A-7 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
CAD Models for 5001-X-4400-A-7 by Schurter Electronic Components
Part Data Attributes for 5001-X-4400-A-7 by Schurter Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
|
Body Breadth
|
0.906 inch
|
Body Depth
|
0.839 inch
|
Body Length
|
1.362 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
Mains Connector Rating
|
10/15A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for 5001-X-4400-A-7
This table gives cross-reference parts and alternative options found for 5001-X-4400-A-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5001-X-4400-A-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6162.0074 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5001-X-4400-A-7 vs 6162.0074 |
5001-B-4460-D-2 | Mains Power Connector | Schurter Electronic Components | 5001-X-4400-A-7 vs 5001-B-4460-D-2 |
6600.4110.15 | Mains Power Connector | Schurter Electronic Components | 5001-X-4400-A-7 vs 6600.4110.15 |
5001-B-4400-B-7 | Mains Power Connector | Schurter Electronic Components | 5001-X-4400-A-7 vs 5001-B-4400-B-7 |
6600.4230.15 | Mains Power Connector | Schurter Electronic Components | 5001-X-4400-A-7 vs 6600.4230.15 |
6100.4112.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5001-X-4400-A-7 vs 6100.4112.15 |
1061-B-3330-A-3V | Mains Power Connector | Schurter Electronic Components | 5001-X-4400-A-7 vs 1061-B-3330-A-3V |
6110.4220.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5001-X-4400-A-7 vs 6110.4220.15 |
4304.6215 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 5001-X-4400-A-7 vs 4304.6215 |
6600.4130.15 | Mains Power Connector | Schurter Electronic Components | 5001-X-4400-A-7 vs 6600.4130.15 |