Part Details for 50010-1092G by Amphenol Communications Solutions
Overview of 50010-1092G by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 50010-1092G
50010-1092G CAD Models
50010-1092G Part Data Attributes
|
50010-1092G
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50010-1092G
Amphenol Communications Solutions
Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FIRST MAKE LAST BREAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 92 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50010-1092G
This table gives cross-reference parts and alternative options found for 50010-1092G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50010-1092G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85727-305 | Board Connector, 92 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 50010-1092G vs 85727-305 |
50010-1092G | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50010-1092G vs 50010-1092G |
50009-3023ALF | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50010-1092G vs 50009-3023ALF |
70443-933 | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50010-1092G vs 70443-933 |
50010-3092C | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50010-1092G vs 50010-3092C |
85887-901 | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50010-1092G vs 85887-901 |
85727-305 | Board Connector, 92 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 50010-1092G vs 85727-305 |
60001-A023J | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50010-1092G vs 60001-A023J |
85887-901 | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50010-1092G vs 85887-901 |
50009-3023CLF | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50010-1092G vs 50009-3023CLF |