Part Details for 50010-3040A by Amphenol FCi
Overview of 50010-3040A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50010-XX009LF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
10108777-13040ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
55500-109LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Stacking Header,Through Hole, Double Row, 8 Positions, 2.00mm (0.079in) Pitch.. |
Part Details for 50010-3040A
50010-3040A CAD Models
50010-3040A Part Data Attributes
|
50010-3040A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50010-3040A
Amphenol FCi
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FIRST MAKE LAST BREAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50010-3040A
This table gives cross-reference parts and alternative options found for 50010-3040A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50010-3040A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79699-410 | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | DuPont | 50010-3040A vs 79699-410 |
50355-140G | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50010-3040A vs 50355-140G |
50203-740A | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50010-3040A vs 50203-740A |
51145-5010H | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50010-3040A vs 51145-5010H |
50203-740R | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50010-3040A vs 50203-740R |
MOLC-110-02-S-Q-TR | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50010-3040A vs MOLC-110-02-S-Q-TR |
50355-140P | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50010-3040A vs 50355-140P |
51145-5010H | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50010-3040A vs 51145-5010H |
50355-140P | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50010-3040A vs 50355-140P |
50010-3040A | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50010-3040A vs 50010-3040A |