Part Details for 50010-5036PLF by Amphenol FCi
Overview of 50010-5036PLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50010-XX009LF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
55500-109LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Stacking Header,Through Hole, Double Row, 8 Positions, 2.00mm (0.079in) Pitch.. | |
L17TF2500101 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Press-Fit, 25 Socket, Bright Tin Shell, Flash Gold, 4-40 Threaded Rear Insert, Without Boardlock |
Part Details for 50010-5036PLF
50010-5036PLF CAD Models
50010-5036PLF Part Data Attributes
|
50010-5036PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50010-5036PLF
Amphenol FCi
Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FIRST MAKE LAST BREAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50010-5036PLF
This table gives cross-reference parts and alternative options found for 50010-5036PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50010-5036PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50010-5036PLF | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50010-5036PLF vs 50010-5036PLF |
50010-5036P | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50010-5036PLF vs 50010-5036P |
50010-5036P | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50010-5036PLF vs 50010-5036P |