Part Details for 50013-330D by Amphenol FCi
Overview of 50013-330D by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50013-330D
50013-330D CAD Models
50013-330D Part Data Attributes
|
50013-330D
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50013-330D
Amphenol FCi
Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50013-330D
This table gives cross-reference parts and alternative options found for 50013-330D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50013-330D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78536-110HLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50013-330D vs 78536-110HLF |
50202-730P | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50013-330D vs 50202-730P |
50006-1010C | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50013-330D vs 50006-1010C |
9451203080 | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 50013-330D vs 9451203080 |
79298-310HLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50013-330D vs 79298-310HLF |
79298-510 | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50013-330D vs 79298-510 |
68702-410H | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 50013-330D vs 68702-410H |
50006-3010P | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50013-330D vs 50006-3010P |
84600-610H | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50013-330D vs 84600-610H |
1451803000 | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 50013-330D vs 1451803000 |