Part Details for 50013-5246J by Amphenol FCi
Overview of 50013-5246J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50013-5246J
50013-5246J CAD Models
50013-5246J Part Data Attributes:
|
50013-5246J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50013-5246J
Amphenol FCi
Board Connector, 246 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | OPTIONAL POLARIZATION, FMLB | |
Body Breadth | 0.485 inch | |
Body Depth | 0.462 inch | |
Body Length | 9.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 246 |
Alternate Parts for 50013-5246J
This table gives cross-reference parts and alternative options found for 50013-5246J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50013-5246J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136670-09504C4LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 50013-5246J vs 10136670-09504C4LF |
10136670-09504T1LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 50013-5246J vs 10136670-09504T1LF |
10136670-09504D8LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 50013-5246J vs 10136670-09504D8LF |
10136670-09504T1LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 50013-5246J vs 10136670-09504T1LF |
10136670-09504D4LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 50013-5246J vs 10136670-09504D4LF |
10136670-09504T8LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 50013-5246J vs 10136670-09504T8LF |
50013-5246G | Board Connector, 246 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 50013-5246J vs 50013-5246G |
10136670-09504D8LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 50013-5246J vs 10136670-09504D8LF |
10136670-09504D1LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 50013-5246J vs 10136670-09504D1LF |
50013-5246A | Board Connector, 246 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50013-5246J vs 50013-5246A |