Part Details for 5002-46-000 by Global Laser Ltd
Overview of 5002-46-000 by Global Laser Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5002-46-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0773
|
Newark | Versatile Laser Module 635Nm 3Mw Ttl, Wavelength Typ:635Nm, Output Power:3Mw, Voltage Rating:5V, Laser Lens:Collimating, Supply Current:50Ma, Product Range:- Rohs Compliant: Yes |Imatronic 5002-46-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$93.3700 / $108.2500 | Buy Now |
DISTI #
2065352
|
element14 Asia-Pacific | VERSATILE LASER MODULE 635NM 3MW TTL RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$133.8569 / $167.1846 | Buy Now |
DISTI #
2065352
|
Farnell | VERSATILE LASER MODULE 635NM 3MW TTL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2 |
|
$135.9276 / $153.2587 | Buy Now |