-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5002 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106139-8005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+20S+4HP PF, Vertical, Receptacle. | |
| 73933-5002LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 5 Mod. | |
| 10125025-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 20P Omit 4P |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62W5136
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:White, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Colour:White Rohs Compliant: Yes |Keystone 5002 (Alternate Part Number: 5017399119621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2023 |
|
$0.1670 / $0.3960 | Buy Now |
|
DISTI #
70799413
|
RS | TEST POINT MINIATURE THM H .300 NYLON 46 INSULATED WHITE PHOSBRONZE/SILVER Min Qty: 1 Package Multiple: 1 Container: Bulk | 462 |
|
$0.2860 / $0.3980 | Buy Now |
|
|
Bisco Industries | 1389100 |
|
Buy Now | ||
|
DISTI #
KEY5002
|
Heilind Electronics | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | Americas - 79720 in Stock150000 On Order |
|
$0.1854 | Buy Now |
|
|
Bristol Electronics | 11115 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 8 | 2408 |
|
$0.1350 / $0.6750 | Buy Now |
|
DISTI #
000000000000033396
|
Sager | Test Plugs & Test Jacks TEST POINT WHITE .040 Min Qty: 1000 | 436465 |
|
$0.1380 / $0.1854 | Buy Now |
|
|
Chip Stock | MS27478-ConnectorsReceptacleElectricalSolderMountingSolderTypeHermeticSeal38999SeriesII | 65313 |
|
RFQ | |
|
|
Component Electronics, Inc | TEST POINT VERT WHT | 902 |
|
$0.2500 / $0.3800 | Buy Now |
|
DISTI #
KEY5002
|
DB Roberts | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | 241 |
|
$0.1854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
5002
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5002
Keystone Electronics Corp
Interconnection Device,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Phosphor Bronze, Silver Plated | |
| Connector Type | Test Point | |
| Contact Finish Termination | Silver (Ag) | |
| Insulator Material | Polyamide46 | |
| JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for 5002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5003 | Keystone Electronics Corp | $0.1838 | Interconnection Device | 5002 vs 5003 |
| 5116 | Keystone Electronics Corp | $0.2170 | Interconnection Device, | 5002 vs 5116 |
| 5118 | Keystone Electronics Corp | $0.2302 | Interconnection Device, | 5002 vs 5118 |
| 5115 | Keystone Electronics Corp | $0.2338 | Interconnection Device, | 5002 vs 5115 |
| 5119 | Keystone Electronics Corp | $0.2363 | Interconnection Device, | 5002 vs 5119 |
The recommended torque for the screw terminals is 0.5-0.8 Nm (4-6 in-lbs).
Yes, the 5002 is designed to withstand high-vibration environments. However, it's recommended to secure the device using the screw terminals and ensure proper mounting to prevent damage.
The operating temperature range for the 5002 is -40°C to 105°C (-40°F to 221°F).
Yes, the 5002 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
The 5002 is not designed for use in humid or wet environments. It's recommended to use the device in dry, indoor environments to ensure optimal performance and longevity.