Part Details for 50021 by Ark-les
Results Overview of 50021 by Ark-les
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50021 Information
50021 by Ark-les is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G8250021000YTEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm,With CAP | |
| G8250021000YEU | Amphenol Communications Solutions | 2.00mm Board-to-Board Header - G825® Series, Board to Board, Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm. | |
| G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm |
Price & Stock for 50021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | General Purpose Inductor, 0.33uH, 10%, 1 Element, SMD, 0807 | 698 |
|
RFQ |