Part Details for 5003.2311.1 by Schurter Electronic Components
Overview of 5003.2311.1 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-03A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-03J08L | Coilcraft Inc | Variable Inductor, 0.082uH Min, 0.114uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
150-03A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 5003.2311.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4116
|
Newark | 5003 Dc Pem With Filter 10A/Carton Box |Schurter 5003.2311.1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-6510-ND
|
DigiKey | LINE FILTER 125VDC 10A PNL MT Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
10 In Stock |
|
$12.1400 | Buy Now |
DISTI #
000000000002653923
|
Sager | AC Power Entry Modules 10A 5003 DC CONNECT with Filter | 0 |
|
Buy Now |