Part Details for 50030 by OC White Company
Overview of 50030 by OC White Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-420-250030LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch | |
10106124-5003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, 2HP 12S 3HP Right Angle, Header, Solder To Board | |
10106130-5003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2HP 12S 3HP |
Price & Stock for 50030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844-1010-ND
|
DigiKey | FUME ABSRB ARTICULATING ARM 120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$339.0000 | Buy Now |
|
Onlinecomponents.com | Fume Absorber Exhaust Fan with Carbon Activated Filter RoHS: Compliant | 0 |
|
$319.3800 / $344.0800 | Buy Now |
DISTI #
113-146
|
Techni-Tool, Inc. | O.C. White 50030 Absorber w/ Screw-down Mount | 0 |
|
$339.0000 | Buy Now |
DISTI #
113-146
|
TestEquity LLC | O.C. White 50030 Absorber w/ Screw-down Mount | 0 |
|
$339.0000 | Buy Now |