Part Details for 5004-364H by Amphenol Communications Solutions
Overview of 5004-364H by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5004-364H
5004-364H CAD Models
5004-364H Part Data Attributes
|
5004-364H
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
5004-364H
Amphenol Communications Solutions
Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 5004-364H
This table gives cross-reference parts and alternative options found for 5004-364H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5004-364H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51820-31600000AA | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 5004-364H vs 51820-31600000AA |
5004-564H | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 5004-364H vs 5004-564H |
50819-1016E | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 5004-364H vs 50819-1016E |
51967-30006400CA | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 5004-364H vs 51967-30006400CA |
50819-1016F | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 5004-364H vs 50819-1016F |
HM1S43TRR460H6LF | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5004-364H vs HM1S43TRR460H6LF |
50736-F165 | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 5004-364H vs 50736-F165 |
50003-516FLF | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5004-364H vs 50003-516FLF |
50642-1016E | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 5004-364H vs 50642-1016E |
50642-1016FCLF | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5004-364H vs 50642-1016FCLF |