Part Details for 5004-5110FLF by Amphenol FCi
Overview of 5004-5110FLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5004-5110FLF
5004-5110FLF CAD Models
5004-5110FLF Part Data Attributes
|
5004-5110FLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
5004-5110FLF
Amphenol FCi
Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 |
Alternate Parts for 5004-5110FLF
This table gives cross-reference parts and alternative options found for 5004-5110FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5004-5110FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AAL110A130R403AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 5004-5110FLF vs AAL110A130R403AAA |
AAL110A130R434AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 5004-5110FLF vs AAL110A130R434AAA |
RM422-110-761-9300 | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | 5004-5110FLF vs RM422-110-761-9300 |
AAL110A130R432AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 5004-5110FLF vs AAL110A130R432AAA |
5004-1110E | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 5004-5110FLF vs 5004-1110E |
AAL110A130R408AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 5004-5110FLF vs AAL110A130R408AAA |
RM422-110-881-9300 | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | AirBorn Inc | 5004-5110FLF vs RM422-110-881-9300 |
AAL110A130R431AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 5004-5110FLF vs AAL110A130R431AAA |
AAL110A130R412AAA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 5004-5110FLF vs AAL110A130R412AAA |
5004-1110E | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 5004-5110FLF vs 5004-1110E |